HLMP-2785-S02 vs HLMP-2785-00000 feature comparison

HLMP-2785-S02 Hewlett Packard Co

Buy Now Datasheet

HLMP-2785-00000 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SEPARATE, 8 ELEMENTS SEPARATE, 8 ELEMENTS
Forward Current-Max 0.025 A 0.025 A
Luminous Intensity-Nom 70 mcd 70.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 583 nm 583 nm
Shape RECTANGULAR RECTANGULAR
Size 19.05 mm 19.05 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 7.62 mm
Base Number Matches 4 3
Overall Height 6.223 mm

Compare HLMP-2785-S02 with alternatives

Compare HLMP-2785-00000 with alternatives