HLMP-2755-S22
vs
HLMP-2755
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Luminous Intensity-Nom |
38 mcd
|
35.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.207 mm
|
5.22 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
583 nm
|
585 nm
|
Shape |
SQUARE
|
RECTANGULAR
|
Size |
8.89 mm
|
8.89 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-8
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
IC COMPATIBLE
|
Lens Type |
|
DIFFUSED WHITE
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HLMP-2755-S22 with alternatives
Compare HLMP-2755 with alternatives