HLMP-2755-EF000
vs
HLMP-2755-S22
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Luminous Intensity-Nom |
38.0 mcd
|
38 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.223 mm
|
5.207 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
583 nm
|
583 nm
|
Shape |
SQUARE
|
SQUARE
|
Size |
8.89 mm
|
8.89 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
7.62 mm
|
|
Base Number Matches |
3
|
4
|
|
|
|
Compare HLMP-2755-EF000 with alternatives
Compare HLMP-2755-S22 with alternatives