HLMP-1719-A00A2
vs
HLMP-1719-ABB00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
AGILENT TECHNOLOGIES INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Factory Lead Time
22 Weeks
Additional Feature
CMOS COMPATIBLE
CMOS COMPATIBLE
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.007 A
0.007 A
Forward Voltage-Max
2.5 V
2.5 V
JESD-609 Code
e3
e0
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
2.1 mcd
2.1 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.445 mm
4.445 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
583 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
3
3
Compare HLMP-1719-A00A2 with alternatives
Compare HLMP-1719-ABB00 with alternatives