HLMP-1601
vs
HLMP-1301
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
15 V
|
3 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.4 mm
|
4 mm
|
Peak Wavelength |
655 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
14
|
18
|
|
|
|
Compare HLMP-1601 with alternatives
Compare HLMP-1301 with alternatives