HLMP-1600-D0000
vs
BR-B4531-05V
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE
|
TTL AND CMOS COMPATIBLE
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Orange-Red
|
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.015 A
|
0.015 A
|
Forward Voltage-Max |
7.5 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
TINTED DIFFUSED
|
|
Luminous Intensity-Nom |
2.1 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.445 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
635 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare HLMP-1600-D0000 with alternatives
Compare BR-B4531-05V with alternatives