HLMP-1600-D0000 vs 200-BR5V feature comparison

HLMP-1600-D0000 Avago Technologies

Buy Now Datasheet

200-BR5V Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC VISUAL COMMUNICATIONS COMPANY LLC
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Additional Feature TTL COMPATIBLE T-1 3/4
Color HIGH EFFICIENCY RED RED
Color@Wavelength Orange-Red
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max 0.015 A 0.015 A
Forward Voltage-Max 7.5 V
JESD-609 Code e3
Lens Type TINTED DIFFUSED DIFFUSED
Luminous Intensity-Nom 2.1 mcd 8.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 8.8 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 4.8 mm
Surface Mount NO NO
T-code T-1 T-1 3/4
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 3 2

Compare HLMP-1600-D0000 with alternatives

Compare 200-BR5V with alternatives