HLMP-1521-FT602
vs
HLMP-1521-GU4A2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
TINTED NONDIFFUSED
|
TINTED NONDIFFUSED
|
Luminous Intensity-Nom |
22.0 mcd
|
22.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.7 mm
|
4.7 mm
|
Packing Method |
TR
|
BAG
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Pitch |
2.79 mm
|
2.79 mm
|
Viewing Angle |
45 deg
|
45 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-1521-FT602 with alternatives
Compare HLMP-1521-GU4A2 with alternatives