HLMP-1520-TV000
vs
HLMP-1520-PV600
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e3
e3
Lens Type
MICROTINTED NONDIFFUSED
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
22.0 mcd
22.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.7 mm
4.7 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
565 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
2.79 mm
2.79 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
1
1
Compare HLMP-1520-TV000 with alternatives
Compare HLMP-1520-PV600 with alternatives