HLMP-1520-QV001 vs HLMP-1520-G05A2 feature comparison

HLMP-1520-QV001 Broadcom Limited

Buy Now Datasheet

HLMP-1520-G05A2 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e3 e3
Lens Type MICROTINTED NONDIFFUSED MICROTINTED NONDIFFUSED
Luminous Intensity-Nom 22.0 mcd 22.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.7 mm
Packing Method TR BAG
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.79 mm 2.79 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 2 2

Compare HLMP-1520-QV001 with alternatives

Compare HLMP-1520-G05A2 with alternatives