HLMP-1503-CK0BG vs HLMP-1503-GL0VB feature comparison

HLMP-1503-CK0BG Avago Technologies

Buy Now Datasheet

HLMP-1503-GL0VB Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH PERFORMANCE GREEN HIGH PERFORMANCE GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 201.1 mcd 289 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.7 mm
Packing Method TR AMMO PACK
Peak Wavelength 565 nm 565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.79 mm 2.79 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2

Compare HLMP-1503-CK0BG with alternatives

Compare HLMP-1503-GL0VB with alternatives