HLMP-1503-BJ0VB
vs
HLMP-1503-GW0A1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH PERFORMANCE GREEN
HIGH PERFORMANCE GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
125.7 mcd
40000 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.7 mm
4.7 mm
Packing Method
AMMO PACK
BAG
Peak Wavelength
565 nm
565 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.79 mm
2.79 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
1
1
Compare HLMP-1503-BJ0VB with alternatives
Compare HLMP-1503-GW0A1 with alternatives