HLMP-1421-RV302 vs HLMP-1421-HH301 feature comparison

HLMP-1421-RV302 Avago Technologies

Buy Now Datasheet

HLMP-1421-HH301 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
JESD-609 Code e3 e3
Lens Type TINTED NONDIFFUSED TINTED NONDIFFUSED
Luminous Intensity-Nom 15.0 mcd 15.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.7 mm
Packing Method TR TR
Peak Wavelength 583 nm 583 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 2.79 mm 2.79 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1
Package Description PLASTIC PACKAGE-2

Compare HLMP-1421-RV302 with alternatives

Compare HLMP-1421-HH301 with alternatives