HLMP-1421-FG000 vs HLMP-1440 feature comparison

HLMP-1421-FG000 Agilent Technologies Inc

Buy Now Datasheet

HLMP-1440 Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.4 V 3 V
JESD-609 Code e0
Lens Type TINTED NONDIFFUSED PALE TINTED
Luminous Intensity-Nom 15.0 mcd 60.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.5 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 585 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1
Package Description PLASTIC PACKAGE-2
ECCN Code EAR99
Additional Feature HIGH RELIABILITY

Compare HLMP-1421-FG000 with alternatives

Compare HLMP-1440 with alternatives