HLMP-1421-FG000 vs HLMP-1420 feature comparison

HLMP-1421-FG000 Agilent Technologies Inc

Buy Now Datasheet

HLMP-1420 Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.4 V 3 V
JESD-609 Code e0 e3
Lens Type TINTED NONDIFFUSED MICROTINTED NONDIFFUSED
Luminous Intensity-Nom 15.0 mcd 15.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.445 mm
Packing Method BULK BULK
Peak Wavelength 583 nm 583 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 5686
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2
Samacsys Manufacturer Avago Technologies

Compare HLMP-1421-FG000 with alternatives

Compare HLMP-1420 with alternatives