HLMP-1420-NO402
vs
HLMP-1420-KT0A1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
JESD-609 Code
e3
e3
Lens Type
MICROTINTED NONDIFFUSED
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
15.0 mcd
15.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.7 mm
4.7 mm
Packing Method
TR
BAG
Peak Wavelength
583 nm
583 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
2.79 mm
2.79 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
2
2
Package Description
PLASTIC PACKAGE-2
Compare HLMP-1420-NO402 with alternatives
Compare HLMP-1420-KT0A1 with alternatives