HLMP-1401-D00EE vs HLMP-1485.B5R2 feature comparison

HLMP-1401-D00EE Agilent Technologies Inc

Buy Now Datasheet

HLMP-1485.B5R2 QT Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 2.4 V
JESD-609 Code e0
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 5.25 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.5 mm
Packing Method AMMO PACK TR
Peak Wavelength 583 nm 585 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 5.08 mm
Viewing Angle 60 deg 70 deg
Base Number Matches 3 1

Compare HLMP-1401-D00EE with alternatives

Compare HLMP-1485.B5R2 with alternatives