HLMP-1401-D0002
vs
HLMP-1485.B4A2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
QT OPTOELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
5.25 mcd
|
10 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.445 mm
|
4.5 mm
|
Packing Method |
TR
|
AMMO PACK
|
Peak Wavelength |
583 nm
|
585 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
5.08 mm
|
Viewing Angle |
60 deg
|
70 deg
|
Base Number Matches |
3
|
1
|
|
|
|
Compare HLMP-1401-D0002 with alternatives
Compare HLMP-1485.B4A2 with alternatives