HLMP-1340-YY0A1
vs
HLMP-1340-SW001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
JESD-609 Code
e3
e3
Lens Type
NONDIFFUSED
NONDIFFUSED
Luminous Intensity-Nom
55.0 mcd
55.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.7 mm
4.7 mm
Packing Method
BAG
TR
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Pitch
2.79 mm
2.79 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
2
2
Compare HLMP-1340-YY0A1 with alternatives
Compare HLMP-1340-SW001 with alternatives