HLMP-1340-H00VR
vs
HLMP-1340-GH0BJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e1
e3
Lens Type
NONDIFFUSED
NONDIFFUSED
Luminous Intensity-Nom
15.0 mcd
15.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.445 mm
4.445 mm
Packing Method
AMMO PACK
TR
Peak Wavelength
635 nm
635 nm
Reverse Voltage-Max
5 V
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Matte Tin (Sn)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
45 deg
45 deg
Base Number Matches
3
3
Compare HLMP-1340-H00VR with alternatives
Compare HLMP-1340-GH0BJ with alternatives