HLMP-1340-GI001 vs HLMP-1340-LR0BJ feature comparison

HLMP-1340-GI001 Avago Technologies

Buy Now Datasheet

HLMP-1340-LR0BJ Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e3 e3
Lens Type NONDIFFUSED NONDIFFUSED
Luminous Intensity-Nom 55.0 mcd 55.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.7 mm
Packing Method TR TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 2.79 mm 2.79 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 2 2

Compare HLMP-1340-GI001 with alternatives

Compare HLMP-1340-LR0BJ with alternatives