HLMP-1340 vs TLHR4900 feature comparison

HLMP-1340 Fairchild Semiconductor Corporation

Buy Now Datasheet

TLHR4900 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY TELEFUNKEN
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
Lens Type TINTED PALE ORANGE
Luminous Intensity-Nom 60.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Pitch 2.54 mm
Viewing Angle 45 deg
Base Number Matches 5 2
Package Description PLASTIC, 2 PIN
Samacsys Manufacturer Vishay

Compare HLMP-1340 with alternatives

Compare TLHR4900 with alternatives