HLMP-1340 vs HLMP-1340 feature comparison

HLMP-1340 Fairchild Semiconductor Corporation

Buy Now Datasheet

HLMP-1340 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY IC COMPATIBLE
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V 3 V
Lens Type TINTED PALE ORANGE NONDIFFUSED
Luminous Intensity-Nom 60.0 mcd 55.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.445 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 5 75
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HLMP-1340 with alternatives

Compare HLMP-1340 with alternatives