HLMP-1340 vs HLMP-1320 feature comparison

HLMP-1340 Fairchild Semiconductor Corporation

Buy Now Datasheet

HLMP-1320 Everlight Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
Lens Type TINTED PALE ORANGE TINTED PALE ORANGE
Luminous Intensity-Nom 60.0 mcd 12.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.5 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 5 1
Package Description PLASTIC PACKAGE-2
ECCN Code EAR99

Compare HLMP-1340 with alternatives

Compare HLMP-1320 with alternatives