HLMP-1340 vs 4318F1 feature comparison

HLMP-1340 Fairchild Semiconductor Corporation

Buy Now Datasheet

4318F1 Chicago Miniature Lighting LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY RED RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.3 A
Forward Voltage-Max 3 V
Lens Type TINTED PALE ORANGE NONDIFFUSED
Luminous Intensity-Nom 60.0 mcd 65.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.45 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 650 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 5 1
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2

Compare HLMP-1340 with alternatives

Compare 4318F1 with alternatives