HLMP-1321-G0001
vs
SLR-342VC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
ROHM CO LTD
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
RED
Color@Wavelength
Orange-Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.02 A
Forward Voltage-Max
2.4 V
3 V
JESD-609 Code
e0
e1
Lens Type
TINTED NONDIFFUSED
CLEAR
Luminous Intensity-Nom
30.0 mcd
25.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.445 mm
5.2 mm
Packing Method
TR
BULK
Peak Wavelength
635 nm
650 nm
Reverse Voltage-Max
5 V
3 V
Shape
ROUND
ROUND
Size
3 mm
3.1 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
2.5 mm
Viewing Angle
45 deg
40 deg
Base Number Matches
1
132
Pbfree Code
Yes
Samacsys Manufacturer
ROHM Semiconductor
Compare HLMP-1321-G0001 with alternatives
Compare SLR-342VC with alternatives