HLMP-1302
vs
HLMP-1601-D0001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
QT OPTOELECTRONICS
BROADCOM LTD
Reach Compliance Code
unknown
unknown
Category CO2 Kg
27.8
27.8
Compliance Temperature Grade
Industrial: -55C to +100C
Industrial: -40C to +85C
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Red
Orange-Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.02 A
Forward Voltage-Max
3 V
15 V
JESD-609 Code
e0
e0
Lens Type
RED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
4 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.5 mm
4.445 mm
Packing Method
BULK
TR
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
90 deg
60 deg
Base Number Matches
6
3
Package Description
PLASTIC PACKAGE-2
HTS Code
8541.40.20.00
EU RoHS Version
RoHS 2 (2011/65/EU)
Additional Feature
TTL COMPATIBLE
Reverse Voltage-Max
5 V
Compare HLMP-1601-D0001 with alternatives