HLMP-1302 vs HLMP-1385 feature comparison

HLMP-1302 Fairchild Semiconductor Corporation

Buy Now Datasheet

HLMP-1385 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED
Color@Wavelength Red Red
Configuration SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V 3 V
Lens Type DIFFUSED RED DIFFUSED
Luminous Intensity-Nom 4.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.5 mm 4 mm
Packing Method BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 6 3
JESD-609 Code e0
Luminous Intensity-Min 60 cd
Terminal Finish Tin/Lead (Sn/Pb)

Compare HLMP-1302 with alternatives

Compare HLMP-1385 with alternatives