HLMP-1302 vs BL-B4541 feature comparison

HLMP-1302 Fairchild Semiconductor Corporation

Buy Now Datasheet

BL-B4541 Yellow Stone Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP YELLOW STONE CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Industrial: -55C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17
Color HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 3 V
Lens Type DIFFUSED RED
Luminous Intensity-Nom 4.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.5 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 6 2

Compare HLMP-1302 with alternatives