HLMP-1301.C6A2 vs MV57641.C4R1 feature comparison

HLMP-1301.C6A2 QT Optoelectronics

Buy Now Datasheet

MV57641.C4R1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 2.5 mcd 2.5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.5 mm
Packing Method AMMO PACK TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 90 deg 90 deg
Base Number Matches 1 1

Compare HLMP-1301.C6A2 with alternatives

Compare MV57641.C4R1 with alternatives