HLMP-1301-QQ0VA vs HLMP-1301-QQ0A2 feature comparison

HLMP-1301-QQ0VA Broadcom Limited

Buy Now Datasheet

HLMP-1301-QQ0A2 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 1200 mcd 1200 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.7 mm
Packing Method AMMO PACK BAG
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.79 mm 2.79 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2

Compare HLMP-1301-QQ0VA with alternatives

Compare HLMP-1301-QQ0A2 with alternatives