HLMP-1301-PP001
vs
HLMP-1301-PP0A2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
850 mcd
850 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.7 mm
4.7 mm
Packing Method
TR
BAG
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.79 mm
2.79 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
2
2
Compare HLMP-1301-PP001 with alternatives
Compare HLMP-1301-PP0A2 with alternatives