HLMP-1301-MW0BG
vs
HLMP-1301-MW0VB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Category CO2 Kg
27.8
27.8
Compliance Temperature Grade
Industrial: -40C to +100C
Industrial: -40C to +100C
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
CMRT V2.03a
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
10200 mcd
10200 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.7 mm
4.7 mm
Packing Method
TR
AMMO PACK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.79 mm
2.79 mm
Viewing Angle
60 deg
60 deg
Base Number Matches
2
2
Compare HLMP-1301-MW0BG with alternatives
Compare HLMP-1301-MW0VB with alternatives