HLMP-1301-MV000 vs HLMP-1301-MV0R4 feature comparison

HLMP-1301-MV000 Broadcom Limited

Buy Now Datasheet

HLMP-1301-MV0R4 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 7100 mcd 7100 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.7 mm
Packing Method BULK TR
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.79 mm 2.79 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 2 2

Compare HLMP-1301-MV000 with alternatives

Compare HLMP-1301-MV0R4 with alternatives