HLMP-1301-G0000 vs BL-B4541 feature comparison

HLMP-1301-G0000 Agilent Technologies Inc

Buy Now Datasheet

BL-B4541 Yellow Stone Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer AGILENT TECHNOLOGIES INC YELLOW STONE CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.4 V
JESD-609 Code e0
Lens Type DIFFUSED
Luminous Intensity-Nom 12.6 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.445 mm
Packing Method BULK
Peak Wavelength 635 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 4 2

Compare HLMP-1301-G0000 with alternatives