HLMP-1301
vs
MV57641
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
HIGH EFFICIENCY RED
HIGH EFFICIENCY RED
Color@Wavelength
Red
Orange-Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
3 V
3 V
Lens Type
DIFFUSED RED
TINTED DIFFUSED
Luminous Intensity-Nom
2.5 mcd
2.5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.5 mm
4.5 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
3 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
60 deg
90 deg
Base Number Matches
1
6
Pbfree Code
Yes
Package Description
PLASTIC PACKAGE-2
ECCN Code
EAR99
Factory Lead Time
25 Weeks, 5 Days
Samacsys Manufacturer
Everlight
Reverse Voltage-Max
5 V
Compare HLMP-1301 with alternatives
Compare MV57641 with alternatives