HLMP-1300 vs HLMP-1300 feature comparison

HLMP-1300 Fairchild Semiconductor Corporation

Buy Now Datasheet

HLMP-1300 Quality Technologies Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QUALITY TECHNOLOGIES CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
Lens Type DIFFUSED RED
Luminous Intensity-Nom 2.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 2 1
Package Description 2 PIN

Compare HLMP-1300 with alternatives

Compare HLMP-1300 with alternatives