HLMP-0800
vs
HLMP-0800
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
2 X 5 MM, PLASTIC PACKAGE-3
|
2 X 5 MM, PLASTIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Color |
HIGH EFFICIENCY RED/GREEN
|
HIGH EFFICIENCY RED/GREEN
|
Color@Wavelength |
Green/Red
|
Green/Red
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
1.9 V
|
1.9 V
|
JESD-609 Code |
e3
|
e3
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
2.1/2.6 mcd
|
2.1/2.6 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
7.685 mm
|
7.685 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635/568 nm
|
635/568 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
5.055 mm
|
5.055 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
4
|
4
|
Factory Lead Time |
|
12 Weeks
|
|
|
|