HLMP-0401-B0000 vs HLMP-S300 feature comparison

HLMP-0401-B0000 Hewlett Packard Co

Buy Now Datasheet

HLMP-S300 Three-Five Systems Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO THREE-FIVE SYSTEMS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.02 A 0.03 A
Lens Type TINTED DIFFUSED DIFFUSED
Luminous Intensity-Nom 2.5 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 7.685 mm 7.7 mm
Packing Method BULK
Peak Wavelength 583 nm 583 nm
Shape RECTANGULAR
Size 7.31 mm
Surface Mount NO
Terminal Pitch 2.54 mm
Viewing Angle 100 deg 110 deg
Base Number Matches 4 3
Rohs Code No
Color@Wavelength Yellow
Forward Voltage-Max 3 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HLMP-0401-B0000 with alternatives