HLMP-0401-B0000
vs
HLMP-0401-B0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
HEWLETT PACKARD CO
Package Description
2.50 X 7.60 MM, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
IC COMPATIBLE
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
TINTED DIFFUSED
Luminous Intensity-Nom
2.5 mcd
2.5 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
7.685 mm
7.685 mm
Packing Method
BULK
BULK
Peak Wavelength
583 nm
583 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
7.305 mm
7.31 mm
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
100 deg
100 deg
Base Number Matches
1
1
Compare HLMP-0401-B0000 with alternatives
Compare HLMP-0401-B0000 with alternatives