HLMA-QL00-UV022 vs HLMA-QL00-UV022 feature comparison

HLMA-QL00-UV022 Agilent Technologies Inc

Buy Now Datasheet

HLMA-QL00-UV022 Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Color@Wavelength Amber Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 2.4 V 2.4 V
JESD-609 Code e0
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 825.0 mcd 825.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method BULK BULK
Peak Wavelength 592 nm 590 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Terminal Finish Tin/Lead (Sn/Pb) Pure Tin (Sn)
Viewing Angle 15 deg 15 deg
Base Number Matches 1 1
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2