HLMA-QL00-TU011 vs HLMT-QL00-TU024 feature comparison

HLMA-QL00-TU011 Broadcom Limited

Buy Now Datasheet

HLMT-QL00-TU024 Avago Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER AMBER
Color@Wavelength Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 2.4 V
JESD-609 Code e3
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 525.0 mcd 525.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method TR, 7 INCH TR, 13 INCH
Peak Wavelength 590 nm 590 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Terminal Finish Tin (Sn)
Viewing Angle 15 deg 15 deg
Base Number Matches 1 1

Compare HLMA-QL00-TU011 with alternatives

Compare HLMT-QL00-TU024 with alternatives