HLMA-QL00-TU011
vs
HLMA-QL00-TU034
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
AMBER
AMBER
Color@Wavelength
Amber
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
2.4 V
2.4 V
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
525.0 mcd
525.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
TR, 7 INCH
TR, 13 INCH
Peak Wavelength
590 nm
590 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
YES
YES
T-code
T-3/4
T-3/4
Terminal Finish
Tin (Sn)
Pure Tin (Sn)
Viewing Angle
15 deg
15 deg
Base Number Matches
1
1
Pbfree Code
Yes
Compare HLMA-QL00-TU011 with alternatives
Compare HLMA-QL00-TU034 with alternatives