HLMA-QL00
vs
HLMA-QL00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Color |
AMBER
|
AMBER
|
Color@Wavelength |
Amber
|
Amber
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.05 A
|
Forward Voltage-Max |
2.4 V
|
2.4 V
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
TRANSPARENT
|
TRANSPARENT
|
Luminous Intensity-Min |
28 cd
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.9 mm
|
2.9 mm
|
Peak Wavelength |
590 nm
|
590 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
0.1 deg
|
28 deg
|
Base Number Matches |
826
|
2
|
Additional Feature |
|
CMOS COMPATIBLE
|
Shape |
|
ROUND
|
Size |
|
1.78 mm
|
T-code |
|
T-3/4
|
|
|
|