HLMA-QJ00-STK31 vs HLMA-QJ00-ST00 feature comparison

HLMA-QJ00-STK31 Broadcom Limited

Buy Now Datasheet

HLMA-QJ00-ST00 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 330.0 mcd 330.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method TR, 7 INCH BULK
Peak Wavelength 605 nm 605 nm
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Viewing Angle 15 deg 15 deg
Base Number Matches 2 2

Compare HLMA-QJ00-STK31 with alternatives

Compare HLMA-QJ00-ST00 with alternatives