HLMA-QJ00-PUK14 vs HLMA-QJ00-PUK0 feature comparison

HLMA-QJ00-PUK14 Broadcom Limited

Buy Now Datasheet

HLMA-QJ00-PUK0 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 420.0 mcd 420.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method TR, 13 INCH BULK
Peak Wavelength 605 nm 605 nm
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Viewing Angle 15 deg 15 deg
Base Number Matches 2 2

Compare HLMA-QJ00-PUK14 with alternatives

Compare HLMA-QJ00-PUK0 with alternatives