HLMA-QJ00-NR024
vs
HLMA-QJ00-NRB24
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
ORANGE
ORANGE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Lens Type
UNTINTED NONDIFFUSED
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
112.5 mcd
112.5 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
2.92 mm
2.92 mm
Packing Method
TR, 13 INCH
TR, 13 INCH
Peak Wavelength
605 nm
605 nm
Shape
ROUND
ROUND
Size
1.78 mm
1.78 mm
Surface Mount
YES
YES
T-code
T-3/4
T-3/4
Viewing Angle
15 deg
15 deg
Base Number Matches
2
2
Compare HLMA-QJ00-NR024 with alternatives
Compare HLMA-QJ00-NRB24 with alternatives