HLMA-QH00-TY014 vs HLMA-QH00-TY021 feature comparison

HLMA-QH00-TY014 Avago Technologies

Buy Now Datasheet

HLMA-QH00-TY021 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color REDDISH ORANGE REDDISH ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 2625.0 mcd 2625.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.92 mm 2.92 mm
Packing Method TR, 13 INCH TR, 7 INCH
Peak Wavelength 615 nm 615 nm
Shape ROUND ROUND
Size 1.78 mm 1.78 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Viewing Angle 15 deg 15 deg
Base Number Matches 2 2

Compare HLMA-QH00-TY014 with alternatives

Compare HLMA-QH00-TY021 with alternatives