HLMA-PL00-PS034
vs
HLMA-PL00-PS012
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
AMBER
|
AMBER
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Lens Type |
UNTINTED NONDIFFUSED
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
180.0 mcd
|
180.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.16 mm
|
2.16 mm
|
Packing Method |
TR, 13 INCH
|
BULK
|
Peak Wavelength |
590 nm
|
590 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.525 mm
|
1.525 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
125 deg
|
125 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HLMA-PL00-PS034 with alternatives
Compare HLMA-PL00-PS012 with alternatives