HLMA-PJ00-SWK22 vs HLMA-PJ00-SWR34 feature comparison

HLMA-PJ00-SWK22 Avago Technologies

Buy Now Datasheet

HLMA-PJ00-SWR34 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type UNTINTED NONDIFFUSED UNTINTED NONDIFFUSED
Luminous Intensity-Nom 1080.0 mcd 1080.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.16 mm 2.16 mm
Packing Method BULK TR, 13 INCH
Peak Wavelength 605 nm 605 nm
Shape ROUND ROUND
Size 1.525 mm 1.525 mm
Surface Mount YES YES
Viewing Angle 125 deg 125 deg
Base Number Matches 2 2

Compare HLMA-PJ00-SWK22 with alternatives

Compare HLMA-PJ00-SWR34 with alternatives